Part Details for CTL2-12 by Thomas & Betts
Overview of CTL2-12 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL2-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal 2AWG Copper Brown 48.41mm Tin Blackburn® RoHS: Compliant |
25 In Stock |
|
$4.9500 / $6.3200 | Buy Now |
|
Master Electronics | Lug Terminal 2AWG Copper Brown 48.41mm Tin Blackburn® RoHS: Compliant |
25 In Stock |
|
$4.9500 / $6.3200 | Buy Now |
Part Details for CTL2-12
CTL2-12 CAD Models
CTL2-12 Part Data Attributes
|
CTL2-12
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
CTL2-12
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |