Part Details for CTL2.5U/W by Altech Corporation
Overview of CTL2.5U/W by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL2.5U/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3765
|
Newark | Din Term Blk, Screw, Triple Level |Altech CTL2.5U/W Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $9.0200 | Buy Now |
DISTI #
1920-CTL2.5U/W-ND
|
DigiKey | DIN TERM BLK, SCREW, TRIPLE LEVE Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1318 | Buy Now |
DISTI #
845-CTL25UW
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Triple Level | 0 |
|
$5.1000 / $5.8100 | Order Now |
DISTI #
71162183
|
RS | Terminal Block Screw Triple Lever 6 mm White 25 A / 24 A | Altech Corp CTL2.5U/W RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 / $5.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$4.4500 / $6.7500 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Triple Level Min Qty: 50 | 198 |
|
$5.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$4.4500 / $6.7500 | Buy Now |
DISTI #
10117940
|
TestEquity LLC | Altech CTL2.5U/W DIN Term Blk, Screw, Triple Level 25A, 300V, 22-12AWG, 6mm, white | 0 |
|
$6.6000 | Buy Now |