There are no models available for this part yet.
Overview of CTL2.5U(I.S)/BU by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTL2.5U(I.S)/BU by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3747
|
Newark | Din Term Blk, Screw, Triple Level |Altech CTL2.5U(I.S)/BU RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $10.6300 | Buy Now | |
DISTI #
1920-CTL2.5U(I.S)/BU-ND
|
DigiKey | DIN TERM BLK, SCREW, TRIPLE LEVE Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8958 | Buy Now | |
DISTI #
845-CTL2.5U(I.S)/BU
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Triple Level | 0 |
|
$5.9900 / $6.6600 | Order Now | |
DISTI #
71976703
|
RS | DIN Terminal Block, Screw, Triple Level, Shorted,25A,150V,22-12 AWG,6mm, Blue | Altech Corp CTL2.5U(I.S)/BU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 / $6.6900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$5.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2400 / $7.9600 | Buy Now | ||
DISTI #
10116099
|
TestEquity LLC | Altech CTL2.5U(I.S)/BU DIN Term Blk, Screw, Triple Level Shorted, 25A, 150V, 22-12 AWG, 6mm, blue | 0 |
|
$7.7700 | Buy Now |
CAD Models for CTL2.5U(I.S)/BU by Altech Corporation
Part Data Attributes for CTL2.5U(I.S)/BU by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|