Part Details for CTL2.5U(I.S)/W by Altech Corporation
Overview of CTL2.5U(I.S)/W by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL2.5U(I.S)/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3748
|
Newark | Din Term Blk, Screw, Triple Level |Altech CTL2.5U(I.S)/W RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $10.6300 | Buy Now |
DISTI #
1920-CTL2.5U(I.S)/W-ND
|
DigiKey | DIN TERM BLK, SCREW, TRIPLE LEVE Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8958 | Buy Now |
DISTI #
845-CTL2.5U(I.S)/W
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Triple Level | 0 |
|
$5.9900 / $6.6200 | Order Now |
DISTI #
71976704
|
RS | DIN Terminal Block, Screw, Triple Level, Shorted,25A,150V,22-12 AWG,6mm, white | Altech Corp CTL2.5U(I.S)/W RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $6.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$5.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$5.2400 / $7.9600 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Triple Level Min Qty: 50 | 198 |
|
$6.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$5.2400 / $7.9600 | Buy Now |
DISTI #
10116181
|
TestEquity LLC | Altech CTL2.5U(I.S)/W DIN Term Blk, Screw, Triple Level Shorted, 25A, 150V, 22-12 AWG, 6mm, white | 0 |
|
$7.7700 | Buy Now |