There are no models available for this part yet.
Overview of CTL2.5U(L)/110 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTL2.5U(L)/110 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3749
|
Newark | Din Term Blk, Screw, Triple Level |Altech CTL2.5U(L)/110 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $10.7900 | Buy Now | |
DISTI #
1920-CTL2.5U(L)/110-ND
|
DigiKey | DIN TERM BLK, SCREW, TRIPLE LEVE Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9982 | Buy Now | |
DISTI #
845-CTL2.5UL/110
|
Mouser Electronics | DIN Rail Terminal Blocks Feed-thru Termblock RoHS: Compliant | 0 |
|
$5.9600 / $6.5600 | Order Now | |
DISTI #
70077228
|
RS | Conn Term Blk Wire-to-Wire Trpl Level 22 -12 AWG 300 V 500 V (VDE) | Altech Corp CTL2.5U(L)/110 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2400 / $6.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$5.2600 | Buy Now | ||
Onlinecomponents.com | Conn Terminal Block 6 POS Screw DIN Rail 25A RoHS: Compliant | 300 Factory Stock |
|
$5.3100 / $8.0700 | Buy Now | ||
Powell Electronics | DIN Term Blk, Screw, Triple Level Min Qty: 50 | 198 |
|
$6.8300 | Buy Now | ||
Master Electronics | Conn Terminal Block 6 POS Screw DIN Rail 25A RoHS: Compliant | 300 Factory Stock |
|
$5.3100 / $8.0700 | Buy Now | ||
DISTI #
10116182
|
TestEquity LLC | Altech CTL2.5U(L)/110 Terminal Block, Feed-Thru, Triple Level, 6 mm, 67 x 84 | 0 |
|
$7.8900 | Buy Now |
CAD Models for CTL2.5U(L)/110 by Altech Corporation
Part Data Attributes for CTL2.5U(L)/110 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|