Part Details for CTL2.5U-H(L)/24 by Altech Corporation
Overview of CTL2.5U-H(L)/24 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL2.5U-H(L)/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3757
|
Newark | Din Term Blk, Screw, Triple Level |Altech CTL2.5U-H(L)/24 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $8.5300 | Buy Now |
DISTI #
1920-CTL2.5U-H(L)/24-ND
|
DigiKey | DIN TERM BLK, SCREW, TRIPLE LEVE Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7922 | Buy Now |
DISTI #
845-CTL2.5U-HL/24
|
Mouser Electronics | DIN Rail Terminal Blocks 3 Wire Snsr Trm Blck RoHS: Compliant | 0 |
|
$4.3700 / $5.1000 | Order Now |
DISTI #
70077225
|
RS | Conn Term Blk Wire-to-Wire Trpl Level 22 -12 AWG 300 V 500 V (VDE) | Altech Corp CTL2.5U-H(L)/24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6 |
|
$4.0800 / $5.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$4.1600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw DIN Rail 25A RoHS: Compliant | 1050 Factory Stock |
|
$4.2000 / $6.3800 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Triple Level Min Qty: 50 | 693 |
|
$5.4000 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Screw DIN Rail 25A RoHS: Compliant | 1050 Factory Stock |
|
$4.2000 / $6.3800 | Buy Now |
DISTI #
10116101
|
TestEquity LLC | Altech CTL2.5U-H(L)/24 DIN Terminal Block, Screw, Triple Level, LED 24V, 25A, 300V, 22-12 AWG, Grey | 0 |
|
$6.2400 | Buy Now |