There are no models available for this part yet.
Overview of CTL2.5U-H by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTL2.5U-H by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3752
|
Newark | Din Term Blk, Screw, Triple Level |Altech CTL2.5U-H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $6.1800 | Buy Now | |
DISTI #
1920-CTL2.5U-H-ND
|
DigiKey | DIN TERM BLK, SCREW, TRIPLE LEVE Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3672 | Buy Now | |
DISTI #
845-CTL2.5U-H
|
Mouser Electronics | DIN Rail Terminal Blocks 3 Wire Snsr Terminal RoHS: Compliant | 25 |
|
$3.9300 / $6.7100 | Buy Now | |
DISTI #
70077224
|
RS | Conn Term Blk DIN Rail Wire-to-Wire Trpl Lvl 22 -12 AWG 6mmW 25A 300V | Altech Corp CTL2.5U-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 111 |
|
$5.2700 / $6.8400 | Buy Now | |
Future Electronics | CTL2.5U 67 x 61 x 6 mm 22-12 AWG Feed Through Triple Level Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$4.1200 / $4.7700 | Buy Now | ||
Onlinecomponents.com | Connector Terminal Block - DIN Rail - Triple Level - 22 -12 AWG - 25A - 300V. RoHS: Compliant | 516 Factory Stock |
|
$3.0000 / $3.7400 | Buy Now | ||
Powell Electronics | DIN Term Blk, Screw, Triple Level Min Qty: 50 | 341 |
|
$3.9200 | Buy Now | ||
Master Electronics | Connector Terminal Block - DIN Rail - Triple Level - 22 -12 AWG - 25A - 300V. RoHS: Compliant | 516 Factory Stock |
|
$3.0000 / $3.7400 | Buy Now | ||
DISTI #
10117936
|
TestEquity LLC | Altech CTL2.5U-H Terminal Block, Feed-Thru, Triple Level, 6 mm, 67 x 61 | 0 |
|
$4.5100 | Buy Now |
CAD Models for CTL2.5U-H by Altech Corporation
Part Data Attributes for CTL2.5U-H by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|