There are no models available for this part yet.
Overview of CTL2.5U by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTL2.5U by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3744
|
Newark | Din Term Blk, Screw, Triple Level |Altech CTL2.5U RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $8.2600 | Buy Now | |
DISTI #
1920-1237-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-22AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
451 In Stock |
|
$4.1228 / $8.2500 | Buy Now | |
DISTI #
845-CTL2.5U
|
Mouser Electronics | DIN Rail Terminal Blocks Feed-thru Termblock RoHS: Compliant | 195 |
|
$4.1200 / $7.2900 | Buy Now | |
DISTI #
70077159
|
RS | Conn Term Blk DIN Rail Wire-to-Wire TrplLvl 22 -12AWG 6 mmW 25A 300V, CTL Series | Altech Corp CTL2.5U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1225 |
|
$5.7300 / $7.4400 | Buy Now | |
Future Electronics | CTL2.5U Series 67 x 84 mm 22-12 AWG Feed Through Triple Level DIN Rail Terminal RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$4.0300 | Buy Now | ||
Onlinecomponents.com | Terminal Block Connector - 6 Position - Feed Through - Gray - 12 22 AWG RoHS: Compliant |
537 In Stock 5950 Factory Stock |
|
$4.0700 / $6.1800 | Buy Now | ||
Powell Electronics | DIN Term Blk, Screw, Triple Level Min Qty: 50 | 5198 |
|
$5.2300 | Buy Now | ||
Master Electronics | Terminal Block Connector - 6 Position - Feed Through - Gray - 12 22 AWG RoHS: Compliant |
537 In Stock 5950 Factory Stock |
|
$4.0700 / $6.1800 | Buy Now | ||
DISTI #
10119461
|
TestEquity LLC | Altech CTL2.5U Terminal Block, Feed-Thru, Triple Level, 6 mm, 67 x 84 | 0 |
|
$6.0300 | Buy Now |
CAD Models for CTL2.5U by Altech Corporation
Part Data Attributes for CTL2.5U by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|