Part Details for CTL350L-12 by Thomas & Betts
Overview of CTL350L-12 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL350L-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H1052
|
Newark | Cu Tp 1Hl Lug Longbrl 350 1/2B Red |Abb Thomas & Betts CTL350L-12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3300 / $38.1300 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Lug - Long Barrel - Max 35kV - 350 kcmil Wire - 1/2 Bolt Size - Tin Plated - Die Color Code Red. RoHS: Compliant | 0 |
|
$13.3300 / $16.1000 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - Long Barrel - Max 35kV - 350 kcmil Wire - 1/2 Bolt Size - Tin Plated - Die Color Code Red. RoHS: Compliant | 0 |
|
$13.3300 / $16.1000 | Buy Now |
Part Details for CTL350L-12
CTL350L-12 CAD Models
CTL350L-12 Part Data Attributes
|
CTL350L-12
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
CTL350L-12
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL |