Part Details for CTL35MF-100 by L-com Inc
Overview of CTL35MF-100 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL35MF-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8904
|
Newark | Cable Assy, 3.5Mm Stereo Plug-Rcpt, 100 , Connector Type A:3.5Mm Stereo Plug, Connector Type B:3.5Mm Stereo Socket, Cable Length - Imperial:100Ft, Cable Length - Metric:30.5M, Jacket Color:Black, Product Range:Ctl35Mf Series Rohs Compliant: Yes |L-Com CTL35MF-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$91.6400 / $104.2300 | Buy Now |
DISTI #
5073-CTL35MF-100-ND
|
DigiKey | CA AUDIO 3.5MM M/3.5MM F 100' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.9638 / $109.5100 | Buy Now |
DISTI #
70127024
|
RS | CA AUDIO 3.5MM M/3.5MM F 100 | L-com CTL35MF-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9900 | RFQ |
|
Onlinecomponents.com | CA AUDIO 3.5mm M/3.5mm F 100' | 0 |
|
$90.6700 / $114.9700 | Buy Now |
DISTI #
77736297
|
Verical | CTL35MF-100 Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$83.7321 / $105.9900 | Buy Now |
DISTI #
4211374
|
element14 Asia-Pacific | CABLE ASSY, 3.5MM STEREO PLUG-RCPT, 100' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$162.6695 / $224.8341 | Buy Now |
DISTI #
4211374
|
Farnell | CABLE ASSY, 3.5MM STEREO PLUG-RCPT, 100' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$171.6699 / $204.0272 | Buy Now |
DISTI #
CTL35MF-100
|
L-com US | This series of high quality stereo cable assemblies produces distortion free audio transmission. The gold plated center contacts of the 3.5mm connectors minimize signal loss. The 1/8 connectors feature a molded strain relief for enhanced durability. Available in 6 standard lengths from 3 to 100 ft. Min Qty: 1 Package Multiple: 1 | 75 |
|
$83.7300 / $105.9900 | Buy Now |