Part Details for CTL3VGAMF-25T by L-com Inc
Overview of CTL3VGAMF-25T by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL3VGAMF-25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8864
|
Newark | Cable Assy, Hd15 Plug-Rcpt, 25 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Black, Product Range:Ctl3Vgamf-T Series Rohs Compliant: Yes |L-Com CTL3VGAMF-25T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$125.9900 | Buy Now |
DISTI #
5073-CTL3VGAMF-25T-ND
|
DigiKey | CA SVGA HD15M/F SUPER THIN 25' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$115.8944 / $124.2900 | Buy Now |
DISTI #
73603385
|
RS | Super Thin SVGA CableHD15 Male / Female25.0 ft- | L-com CTL3VGAMF-25T Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$125.9900 | RFQ |
|
Onlinecomponents.com | CA SVGA HD15M/F SUPER THIN 25' | 0 |
|
$108.9100 / $136.6600 | Buy Now |
DISTI #
77735918
|
Verical | D-Sub AssemblyCable Thin-Line VideoCable Assy M/F Min Qty: 1 Package Multiple: 1 | Americas - 55 |
|
$100.7920 / $125.9900 | Buy Now |
DISTI #
4211251
|
element14 Asia-Pacific | CABLE ASSY, HD15 PLUG-RCPT, 25' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$173.1312 | Buy Now |
DISTI #
4211251
|
Farnell | CABLE ASSY, HD15 PLUG-RCPT, 25' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$172.1160 | Buy Now |
DISTI #
CTL3VGAMF-25T
|
L-com US | Big performance in a small package is what this series is all about. Utilizing a revolutionary VGA cable which is made with 3 ultra thin coaxial lines and still measures less than .23" in diameter! In addition to the small cable size these cables feature an innovative shallow backshell design producing a cable assembly ideally suited to any space sensitive application. Another unique feature is user-defined mounting hardware. Each cable end is capable of being connected with either male jack screws or hex standoffs with the supplied hardware! This feature enables either the male or female end to be panel mounted. Most lengths available from stock for immediate delivery. Min Qty: 1 Package Multiple: 1 | 55 |
|
$100.7900 / $125.9900 | Buy Now |