Part Details for CTL4-214 by Thomas & Betts
Overview of CTL4-214 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CTL4-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H1054
|
Newark | Cu Tp 2Hl Lug Shrt Brl 4 1/4B Gry |Abb Thomas & Betts CTL4-214 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 | Buy Now |
|
Onlinecomponents.com | Copper Two-Hole Lug - Short Barrel - Max 35kV - 4 Str. Wire - 1/4 Bolt Size - Tin Plated - Die Color Code Gray. RoHS: Compliant | 0 |
|
$11.3400 / $15.0100 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - Short Barrel - Max 35kV - 4 Str. Wire - 1/4 Bolt Size - Tin Plated - Die Color Code Gray. RoHS: Compliant | 0 |
|
$11.3400 / $15.0100 | Buy Now |
Part Details for CTL4-214
CTL4-214 CAD Models
CTL4-214 Part Data Attributes
|
CTL4-214
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
CTL4-214
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |