There are no models available for this part yet.
Overview of CTL40-12 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTL40-12 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74H1058
|
Newark | Cu Tp 1Hl Lug Shrtbrl 4/0 1/2B Pur |Abb Thomas & Betts CTL40-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $13.3200 | Buy Now | |
Onlinecomponents.com | Lug Terminal (4/0)AWG Copper Purple 63.5mm Tin Blackburn® RoHS: Compliant | 0 |
|
$8.8900 / $10.9200 | Buy Now | ||
Master Electronics | Lug Terminal (4/0)AWG Copper Purple 63.5mm Tin Blackburn® RoHS: Compliant | 0 |
|
$8.8900 / $10.9200 | Buy Now |
CAD Models for CTL40-12 by Thomas & Betts
Part Data Attributes for CTL40-12 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
0 AWG
|