Part Details for CTL40L-12 by Thomas & Betts
Overview of CTL40L-12 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL40L-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H1060
|
Newark | Cu Tp 1Hl Lug Longbrl 4/0 1/2B Pur |Abb Thomas & Betts CTL40L-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8300 / $32.4800 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Lug - Long Barrel - Max 35kV - 4/0 Str. Wire - 1/2 Bolt Size - Tin Plated - Die Color Code Purple. RoHS: Compliant | 0 |
|
$10.7000 / $13.1400 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - Long Barrel - Max 35kV - 4/0 Str. Wire - 1/2 Bolt Size - Tin Plated - Die Color Code Purple. RoHS: Compliant | 0 |
|
$10.7000 / $13.1400 | Buy Now |
Part Details for CTL40L-12
CTL40L-12 CAD Models
CTL40L-12 Part Data Attributes
|
CTL40L-12
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
CTL40L-12
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 0 AWG |