Part Details for CTL6002-12 by Thomas & Betts
Overview of CTL6002-12 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CTL6002-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H1077
|
Newark | Cu Tp 2Hl Lug Shrt Brl 600 1/2B Grn |Abb Thomas & Betts CTL6002-12 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6900 / $45.9800 | Buy Now |
|
Onlinecomponents.com | Type CTL Copper Two-Hole Lug - Short Barrel - Max 35kV - Wire Size 600 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Color Code Green. RoHS: Compliant | 0 |
|
$43.6700 / $57.8100 | Buy Now |
|
Master Electronics | Type CTL Copper Two-Hole Lug - Short Barrel - Max 35kV - Wire Size 600 kcmil - 1/2 Inch Bolt Size - Tin Plated - Die Color Code Green. RoHS: Compliant | 0 |
|
$43.6700 / $57.8100 | Buy Now |
Part Details for CTL6002-12
CTL6002-12 CAD Models
CTL6002-12 Part Data Attributes
|
CTL6002-12
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
CTL6002-12
Thomas & Betts
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL |