Part Details for CTLDM304P-M832DS TR by Central Semiconductor Corp
Overview of CTLDM304P-M832DS TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLDM304P-M832DS TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTLDM304P-M832DSTR-ND
|
DigiKey | MOSFET 2P-CH 30V 4.2A TLM832DS Lead time: 6 Weeks Container: Tape & Reel (TR) |
2961 In Stock |
|
Buy Now | |
DISTI #
CTLDM304P-M832DS T
|
Avnet Americas | Trans MOSFET Array P-CH 30V 4.2A 8-Pin TLM832DS T/R - Tape and Reel (Alt: CTLDM304P-M832DS T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for CTLDM304P-M832DS TR
CTLDM304P-M832DS TR CAD Models
CTLDM304P-M832DS TR Part Data Attributes
|
CTLDM304P-M832DS TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CTLDM304P-M832DS TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |