Part Details for CTLDVI-DLSP-MM-15 by L-com Inc
Overview of CTLDVI-DLSP-MM-15 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CTLDVI-DLSP-MM-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9051
|
Newark | Cable, Dvi-Dp Plug, 4.57M, Black, Connector Type A:Dvi-D Plug, Connector Type B:Displayport Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.57M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com CTLDVI-DLSP-MM-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$136.2900 | Buy Now |
DISTI #
5073-CTLDVI-DLSP-MM-15-ND
|
DigiKey | CA DVI TO DP LSZH 15 FEET Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2 In Stock |
|
$85.8309 / $106.5100 | Buy Now |
DISTI #
73603335
|
RS | DVI (M) to DisplayPort (M) LSZH cable length 15ft- | L-com CTLDVI-DLSP-MM-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$93.9900 | RFQ |
|
Onlinecomponents.com | CA DVI to DP LSZH 15 feet | 0 |
|
$80.4000 / $101.9500 | Buy Now |
DISTI #
77735529
|
Verical | CTLDVI-DLSP-MM-15 Min Qty: 1 Package Multiple: 1 | Americas - 93 |
|
$46.9950 / $93.9900 | Buy Now |
DISTI #
2851149
|
element14 Asia-Pacific | 50AC9051 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$161.3808 | Buy Now |
DISTI #
2851149
|
Farnell | CABLE, DVI-DP PLUG, 4.57M, BLACK RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 0 |
|
$142.3333 | Buy Now |
DISTI #
CTLDVI-DLSP-MM-15
|
L-com US | The DP to DVI cable is a cost-effective solution to send video signal from an existing source device to a projector or monitor, without the expense of upgrading to a new monitor. The cable offers high quality construction and supports high bandwidth video resolutions up to 1920x1200 or HDTV resolutions up to 1080p. An ideal component for solutions in auditoriums, conference rooms, or other applications. Features low smoke zero halogen cable jacketing. Min Qty: 1 Package Multiple: 1 | 93 |
|
$47.0000 / $93.9900 | Buy Now |
Part Details for CTLDVI-DLSP-MM-15
CTLDVI-DLSP-MM-15 CAD Models
CTLDVI-DLSP-MM-15 Part Data Attributes:
|
CTLDVI-DLSP-MM-15
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CTLDVI-DLSP-MM-15
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | DISPLAYPORT 20P | |
Connector Side2 | DVI-D | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 4.57 mm | |
MIL Conformance | NO | |
Number of Conductors | 13 | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |