Part Details for CTLDVIDMMLZ-10 by L-com Inc
Overview of CTLDVIDMMLZ-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLDVIDMMLZ-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5516
|
Newark | Audio/Video Cable, Dvi-D Plug, 10 , Blk, Connector Type A:Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com CTLDVIDMMLZ-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$67.9900 | Buy Now |
DISTI #
5073-CTLDVIDMMLZ-10-ND
|
DigiKey | CA DVI-D DL LSZH BLACK 10 FT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
5 In Stock |
|
$62.0866 / $77.0400 | Buy Now |
DISTI #
70255484
|
RS | dvi-d dual link LSZH Cable male/male w/ferrites, 10.0 ft | L-com CTLDVIDMMLZ-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3600 / $77.8100 | RFQ |
|
Onlinecomponents.com | CA DVI-D DL LSZH BLACK 10 FT RoHS: Compliant | 0 |
|
$58.1600 / $78.9900 | Buy Now |
DISTI #
77735651
|
Verical | CTLDVIDMMLZ-10 Min Qty: 2 Package Multiple: 1 | Americas - 170 |
|
$53.7121 / $67.9900 | Buy Now |
DISTI #
CTLDVIDMMLZ-10
|
L-com US | The CTLDVIDMMLZ series DVI-D Dual Link cable assemblies feature LSZH jackets, ferrite over molds and hoods. These LSZH DVI cables were designed for use in confined environments where toxic gases could damage valuable communications equipment and endanger human lives. These LSZH DVI cables are perfect for shipboard use as well as any other confined space applications involving DVI connectivity. Min Qty: 1 Package Multiple: 1 | 170 |
|
$53.7100 / $67.9900 | Buy Now |
Part Details for CTLDVIDMMLZ-10
CTLDVIDMMLZ-10 CAD Models
CTLDVIDMMLZ-10 Part Data Attributes
|
CTLDVIDMMLZ-10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CTLDVIDMMLZ-10
L-com Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | DIGITAL SIGNAGE, HD PC DISPLAY | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | DVI-D MALE | |
Connector Side2 | DVI-D MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 19 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |