Part Details for CTLDVIMM-3 by L-com Inc
Overview of CTLDVIMM-3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CTLDVIMM-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H3635
|
Newark | Audio/Video Cable, 3Ft, Grey, Connector Type A:Dvi-D Plug, Connector Type B:Dvi-D Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:Gray, Product Range:-, Connector To Connector:Dvi-D Plug To Dvi-D Plug Rohs Compliant: Yes |L-Com CTLDVIMM-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 257 |
|
$45.3200 | Buy Now |
DISTI #
5073-CTLDVIMM-3-ND
|
DigiKey | CA DVI-D M/DVI-D M W/FERR 3' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$31.0364 / $41.9100 | Buy Now |
DISTI #
70126399
|
RS | DVI-D Single Link, Male/Male w/Ferrite, 3ft, Fully Molded, DVI Premium Series | L-com CTLDVIMM-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$40.9000 / $43.0500 | Buy Now |
|
Onlinecomponents.com | CA DVI-D M/DVI-D M W/FERR 3' RoHS: Compliant | 0 |
|
$29.8700 / $39.4800 | Buy Now |
DISTI #
77730231
|
Verical | Cable Assembly Audio/Video 0.92m DVI-D Single Link to DVI-D Single Link 19 to 19 POS M-M 28AWG/30AWG Min Qty: 3 Package Multiple: 1 | Americas - 128 |
|
$16.9950 / $33.9900 | Buy Now |
DISTI #
CTLDVIMM-3
|
L-com US | L-com's premium DVI-D Single Link cable assemblies offer high performance at an affordable price. Our premium DVI-D Single Link cable series include dual ferrite beads plus a custom steel internal enclosure under the molded backshell to reduce the adverse effects of EMI/RFI. Furthermore the CTLDVIMM cable series features 30 microinch gold plated contacts for reduced signal loss. This series is perfect for all your Single Link DVI cable applications. Order online today!. Min Qty: 1 Package Multiple: 1 | 1396 |
|
$17.0000 / $33.9900 | Buy Now |