Part Details for CTLDVIMT-5 by L-com Inc
Overview of CTLDVIMT-5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CTLDVIMT-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1896
|
Newark | Cable Assy, Dvi-D Dl Plug-Plug, 5 , Connector Type A:Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Gray, Product Range:Ctldvimt Series Rohs Compliant: Yes |L-Com CTLDVIMT-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$80.9900 | Buy Now |
DISTI #
5073-CTLDVIMT-5-ND
|
DigiKey | CA DVI-D DL M/M MTL ARM 5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.7994 / $83.6800 | Buy Now |
DISTI #
73601625
|
RS | Metal Armored DVI-D Dual Link DVI Cable Male / Male 5.0 ft- | L-com CTLDVIMT-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9900 | RFQ |
|
Onlinecomponents.com | CA DVI-D DL M/M MTL ARM 5' | 0 |
|
$69.2800 / $87.8500 | Buy Now |
DISTI #
CTLDVIMT-5
|
L-com US | These unique cables feature a stainless steel crush resistant jacket over our premium DVI cable to provide protection in applications where standard cables would be damaged due to excessive force. Crush resistance is 1500 PSI (Pounds per Square Inch). Additional features include rugged over mold connectors, 30 microinch gold plated contacts and double shielding which protects your A/V signals from EMI/RFI. Min Qty: 1 Package Multiple: 1 | 7 |
|
$40.5000 / $80.9900 | Buy Now |