Part Details for CTLDVIRAMT-10 by L-com Inc
Overview of CTLDVIRAMT-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLDVIRAMT-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1897
|
Newark | Cable Assy, Dvi-D Dl R/A Plug-Plug, 10 , Connector Type A:90° Dvi-D Dual Link Plug, Connector Type B:Dvi-D Dual Link Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Gray, Product Range:Ctldviramt Series Rohs Compliant: Yes |L-Com CTLDVIRAMT-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$89.9900 | Buy Now |
DISTI #
5073-CTLDVIRAMT-10-ND
|
DigiKey | CA DVI-D DL M RA/M MTL ARM 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.7786 / $92.9800 | Buy Now |
DISTI #
73610379
|
RS | Metal Armored DVI-D Dual Link DVI Cable Male / Male Right AngleBottom10.0 ft- | L-com CTLDVIRAMT-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$89.9900 | RFQ |
|
Onlinecomponents.com | CA DVI-D DL M RA/M MTL ARM 10' | 0 |
|
$76.9800 / $97.6100 | Buy Now |
DISTI #
77735888
|
Verical | CTLDVIRAMT-10 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$53.9940 / $89.9900 | Buy Now |
DISTI #
CTLDVIRAMT-10
|
L-com US | These unique cables feature a stainless steel crush resistant jacket over our premium DVI cable to provide protection in applications where standard cables would be damaged due to excessive force. Crush resistance is 1500 PSI (Pounds per Square Inch). Additional features include rugged over mold connectors, 30 microinch gold plated contacts and double shielding which protects your A/V signals from EMI/RFI. Min Qty: 1 Package Multiple: 1 | 6 |
|
$53.9900 / $89.9900 | Buy Now |