Part Details for CTLL2012-3N9S by Central Technologies
Overview of CTLL2012-3N9S by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLL2012-3N9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3897 |
|
RFQ | ||
|
Quest Components | 3117 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for CTLL2012-3N9S
CTLL2012-3N9S CAD Models
CTLL2012-3N9S Part Data Attributes:
|
CTLL2012-3N9S
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL2012-3N9S
Central Technologies
General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD, CHIP, 2012
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |