There are no models available for this part yet.
Overview of CTLL2012-6N8J by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTLL2012-6N8J by Central Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3820 |
|
RFQ |
CAD Models for CTLL2012-6N8J by Central Technologies
Part Data Attributes for CTLL2012-6N8J by Central Technologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.25 Ω
|
Inductance-Nom (L)
|
0.0068 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
15
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
3900 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 800 MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
5%
|
Alternate Parts for CTLL2012-6N8J
This table gives cross-reference parts and alternative options found for CTLL2012-6N8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLL2012-6N8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C6N8J-E | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CTLL2012-6N8J vs L-15C6N8J-E |
L-15C6N8JT4E | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | CTLL2012-6N8J vs L-15C6N8JT4E |
LCHF0603-6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, SMD | Inductor Supply Inc | CTLL2012-6N8J vs LCHF0603-6N8J |
L-15C6N8J-T | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CTLL2012-6N8J vs L-15C6N8J-T |
L1005-FH6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD | TOKO Inc | CTLL2012-6N8J vs L1005-FH6N8J |
LCHF0402-6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, SMD | Inductor Supply Inc | CTLL2012-6N8J vs LCHF0402-6N8J |
1608-068J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | CTLL2012-6N8J vs 1608-068J |
L-14C6N8JT4E | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Johanson Dielectrics Inc | CTLL2012-6N8J vs L-14C6N8JT4E |
L-14C6N8JV6E | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | CTLL2012-6N8J vs L-14C6N8JV6E |
L-07C6N8J-T | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CTLL2012-6N8J vs L-07C6N8J-T |