CTLQ1812NF-5R6K
Central Technologies
Description: General Purpose Inductor, 5.6uH, 10%, 1 Element, SMD, 1810, CHIP, 1810, ROHS COMPLIANT

Overview of CTLQ1812NF-5R6K by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for CTLQ1812NF-5R6K by Central Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 4161-CTLQ1812NF-5R6K-ND
DigiKey 5.6UH 500MA SMD WW INDUCTOR Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 50
In Stock
  • 1 $0.9400
  • 500 $0.7654
  • 1,000 $0.5887
$0.5887 / $0.9400 Buy Now
DISTI # 84423744
Verical CTLQ1812NF-5R6K Min Qty: 50 Package Multiple: 1 Americas - 50
  • 50 $1.4000
  • 1,000 $1.0715
  • 10,000 $0.8242
$0.8242 / $1.4000 Buy Now

CAD Models for CTLQ1812NF-5R6K by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTLQ1812NF-5R6K by Central Technologies

CTLQ1812NF-5R6K
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
1810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1810
DC Resistance
0.47 Ω
Inductance-Nom (L)
5.6 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.5 A
Self Resonance Frequency
33 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 1 MHZ
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. CTLQ1812NF-5R6K
    Central Technologies
    General Purpose Inductor, 5.6uH, 10%, 1 Element, SMD, 1810, CHIP, 1810, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTLQ1812NF-5R6K by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTLQ1812NF-5R6K by Central Technologies

Select Manufacturer
Which Manufacturer of CTLQ1812NF-5R6K would you like to use for your alert(s)?
  • Please alert me when CTLQ1812NF-5R6K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTLQ1812NF-5R6K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTLQ1812NF-5R6K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTLQ1812NF-5R6K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTLQ1812NF-5R6K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTLQ1812NF-5R6K by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: