There are no models available for this part yet.
Overview of CTLQ1812NF-621J by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0621JSP-00#J0 | Renesas Electronics Corporation | –60V, –2A, P Channel Thermal FET Power Switching | |
10106262-1J02A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 4S 1HP 4LP 4S 14LP |
Price & Stock for CTLQ1812NF-621J by Central Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3200 |
|
$0.4200 / $1.4000 | Buy Now |