Part Details for CTM-20 by TE Connectivity
Overview of CTM-20 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTM-20-ND
|
DigiKey | CONN WIRE SPLICE SZ20 1.368" L Min Qty: 60 Lead time: 33 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.1587 | Buy Now |
DISTI #
CTM-20
|
Avnet Americas | Multi Junction Splice 20 Size Elastomer - Bulk (Alt: CTM-20) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 30 Weeks, 5 Days Container: Bulk | 0 |
|
$79.7326 / $95.9494 | Buy Now |
DISTI #
571-CTM-20
|
Mouser Electronics | Terminal Junction Modules BORNE JONCTION RoHS: Compliant | 0 |
|
$98.9400 / $116.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Container: Bag | 0Bag |
|
$86.6300 | Buy Now |
DISTI #
DCHCTM-20
|
Heilind Electronics | TE DEUTSCH BORNE JUNCTION | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CTM-20
|
TTI | Terminal Junction Modules BORNE JONCTION Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$93.1100 | Buy Now |
DISTI #
CTM-20
|
Avnet Americas | Multi Junction Splice 20 Size Elastomer - Bulk (Alt: CTM-20) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 30 Weeks, 5 Days Container: Bulk | 0 |
|
$79.7326 / $95.9494 | Buy Now |
DISTI #
DCHCTM-20
|
Interstate Connecting Components | TE DEUTSCH BORNE JUNCTION | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
27 Partner Stock |
|
$43.9800 / $111.0500 | Buy Now |
Part Details for CTM-20
CTM-20 CAD Models
CTM-20 Part Data Attributes:
|
CTM-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTM-20
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 30 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |