Part Details for CTM-60 by Cal Test Electronics
Overview of CTM-60 by Cal Test Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5911
|
Newark | Alligator With 4Mm Barrel, Steel, 10A Rohs Compliant: Yes |Cal Test Electronics CTM-60 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 | Buy Now |
DISTI #
CTM-60-ND
|
DigiKey | GATOR CLIP STEEL NON-INSUL 10A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
67 In Stock |
|
$0.4500 | Buy Now |
DISTI #
510-CTM-60
|
Mouser Electronics | Test Clips Alligator w/4mm Barrel, Steel, 10A RoHS: Compliant | 569 |
|
$0.4500 | Buy Now |
DISTI #
V99:2348_22270064
|
Arrow Electronics | Conn Alligator Clip Crimp/Solder ST 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1811 | Americas - 308 |
|
$0.0720 / $0.1195 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4050 / $0.4280 | Buy Now | |
DISTI #
CTM-60
|
TME | Crocodile clip, 10A, Grip capac: max.7.9mm, Socket size: 4mm Min Qty: 1 | 55 |
|
$0.4550 / $0.4880 | Buy Now |
DISTI #
41882.1
|
TestEquity LLC | Cal Test Electronics CTM-60 Alligator w/4mm Barrel, Steel, 10A | 0 |
|
$0.4500 | Buy Now |
Part Details for CTM-60
CTM-60 CAD Models
CTM-60 Part Data Attributes:
|
CTM-60
Cal Test Electronics
Buy Now
|
Compare Parts:
CTM-60
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |