Part Details for CTM-60CHS-5 by Cal Test Electronics
Overview of CTM-60CHS-5 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM-60CHS-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTM-60CHS-5-ND
|
DigiKey | GATOR CLIP COPPER INSUL 10A Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
510-CTM-60CHS-5
|
Mouser Electronics | Test Clips Alligator w/Acetate Handle & Screw,Green RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $0.9500 | Buy Now |
DISTI #
41887.1
|
TestEquity LLC | Cal Test Electronics CTM-60CHS-5 Alligator With Acetate Handle And Screw, Copper, 10 A, Green | 0 |
|
$1.0000 | Buy Now |