Part Details for CTM-60X by Cal Test Electronics
Overview of CTM-60X by Cal Test Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM-60X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5917
|
Newark | Alligator With 4Mm Barrel, Stainless Steel, 10A Rohs Compliant: Yes |Cal Test Electronics CTM-60X RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
CTM-60X-ND
|
DigiKey | GATOR CLIP SS NON-INSUL 10A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$1.5500 | Buy Now |
DISTI #
510-CTM-60X
|
Mouser Electronics | Test Clips Alligator w/4mm Barrel,Stainless,10A RoHS: Compliant | 40 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $1.4700 | Buy Now |
DISTI #
32887246
|
Verical | Conn Alligator Clip Crimp/Solder ST 1 Port Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1811 | Americas - 19 |
|
$0.0739 | Buy Now |
DISTI #
C1S162100012320
|
Chip1Stop | Unclassified RoHS: Compliant | 19 |
|
$0.6300 | Buy Now |
DISTI #
41912.1
|
TestEquity LLC | Cal Test Electronics CTM-60X Alligator w/4mm Barrel, Stainless Steel, 10A | 0 |
|
$1.5500 | Buy Now |