Part Details for CTM1F-R10K by Central Technologies
Overview of CTM1F-R10K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR10K0HD | Murata Manufacturing Co Ltd | Fixed IND 100nH 1000mA POWRTRN | |
BCR10KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR10KM-12LA#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for CTM1F-R10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTM1F-R10K-ND
|
DigiKey | .10UH AXIAL MOLDED INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15 In Stock |
|
$1.2125 / $1.9400 | Buy Now |
Part Details for CTM1F-R10K
CTM1F-R10K CAD Models
CTM1F-R10K Part Data Attributes
|
CTM1F-R10K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTM1F-R10K
Central Technologies
General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | PHENOLIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.35 A | |
Self Resonance Frequency | 680 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for CTM1F-R10K
This table gives cross-reference parts and alternative options found for CTM1F-R10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTM1F-R10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/8BR10KP | General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, | API Delevan | CTM1F-R10K vs M39010/8BR10KP |
M39010/8BR10KR | General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, | API Delevan | CTM1F-R10K vs M39010/8BR10KR |
M39010/8BR10KM | General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, | API Delevan | CTM1F-R10K vs M39010/8BR10KM |
AIAM-01-R10K | General Purpose Inductor, 0.1uH, 10%, 1 Element, AXIAL LEADED-2 | Abracon Corporation | CTM1F-R10K vs AIAM-01-R10K |