Part Details for CTM2F-R68K by Central Technologies
Overview of CTM2F-R68K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM2F-R68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTM2F-R68K-ND
|
DigiKey | .68UH AXIAL MOLDED INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3 In Stock |
|
$1.0875 / $1.7400 | Buy Now |
Part Details for CTM2F-R68K
CTM2F-R68K CAD Models
CTM2F-R68K Part Data Attributes
|
CTM2F-R68K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTM2F-R68K
Central Technologies
General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | PHENOLIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.22 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for CTM2F-R68K
This table gives cross-reference parts and alternative options found for CTM2F-R68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTM2F-R68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-8640-11-01-36 | General Purpose Inductor, 0.68uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | CTM2F-R68K vs 550-8640-11-01-36 |
CTM2-R68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | Central Technologies | CTM2F-R68K vs CTM2-R68K |