There are no models available for this part yet.
Overview of CTMC1210-180K by Central Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KST48Z-RL | Analog Devices | 48-Lead Low Profile Quad Flat | |
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Price & Stock for CTMC1210-180K by Central Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 12 | 885 |
|
$0.1350 / $0.4500 | Buy Now | ||
Quest Components | 708 |
|
$0.1200 / $0.6000 | Buy Now |
CAD Models for CTMC1210-180K by Central Technologies
Part Data Attributes for CTMC1210-180K by Central Technologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL TECHNOLOGIES
|
Package Description
|
1211
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1211
|
Construction
|
Molded Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
3.3 Ω
|
Inductance-Nom (L)
|
18 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.5 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.9 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.12 A
|
Self Resonance Frequency
|
27 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|