Part Details for CTMC1210SF-120J by Central Technologies
Overview of CTMC1210SF-120J by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. | |
10145891-1120J11LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for CTMC1210SF-120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTMC1210SF-120J-ND
|
DigiKey | SMD FERRITE CORE WW INDUCTOR Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1990 In Stock |
|
$0.2375 / $0.3800 | Buy Now |
Part Details for CTMC1210SF-120J
CTMC1210SF-120J CAD Models
CTMC1210SF-120J Part Data Attributes
|
CTMC1210SF-120J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMC1210SF-120J
Central Technologies
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
Alternate Parts for CTMC1210SF-120J
This table gives cross-reference parts and alternative options found for CTMC1210SF-120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMC1210SF-120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLCA-322522-120JT | General Purpose Inductor, | King Core Electronics Inc | CTMC1210SF-120J vs FLCA-322522-120JT |
CM322522-120JL | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | CTMC1210SF-120J vs CM322522-120JL |