Part Details for CTMC1812SF-181J by Central Technologies
Overview of CTMC1812SF-181J by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E181JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
2222SQ-181JE | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS, halogen-free | |
2222SQ-181JEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 5%, Air-Core, 3222, |
Price & Stock for CTMC1812SF-181J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTMC1812SF-181J-ND
|
DigiKey | SMD FERRITE CORE WW INDUCTOR Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$0.5625 / $0.9000 | Buy Now |
Part Details for CTMC1812SF-181J
CTMC1812SF-181J CAD Models
CTMC1812SF-181J Part Data Attributes
|
CTMC1812SF-181J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMC1812SF-181J
Central Technologies
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 9.5 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.102 A | |
Self Resonance Frequency | 5.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
Alternate Parts for CTMC1812SF-181J
This table gives cross-reference parts and alternative options found for CTMC1812SF-181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMC1812SF-181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLCA-453232-181JT | General Purpose Inductor, | King Core Electronics Inc | CTMC1812SF-181J vs FLCA-453232-181JT |
PM1812-181J-RC | General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Bourns Inc | CTMC1812SF-181J vs PM1812-181J-RC |