Part Details for CTML0603F-R27K by Central Technologies
Overview of CTML0603F-R27K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTML0603F-R27K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTML0603F-R27K-ND
|
DigiKey | 270N FER MULTIL SHLD INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20 In Stock |
|
$0.1125 / $0.1800 | Buy Now |
Part Details for CTML0603F-R27K
CTML0603F-R27K CAD Models
CTML0603F-R27K Part Data Attributes
|
CTML0603F-R27K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTML0603F-R27K
Central Technologies
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 136 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for CTML0603F-R27K
This table gives cross-reference parts and alternative options found for CTML0603F-R27K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTML0603F-R27K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIL10NR27KNC | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Samsung Electro-Mechanics | CTML0603F-R27K vs CIL10NR27KNC |
CIL10NR27KAC | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Samsung Electro-Mechanics | CTML0603F-R27K vs CIL10NR27KAC |
CIL10NR27KAE | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Samsung Electro-Mechanics | CTML0603F-R27K vs CIL10NR27KAE |
ILSB0603ERR27K | General Fixed Inductor, 1 ELEMENT, 0.27 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CTML0603F-R27K vs ILSB0603ERR27K |
CIL10NR27KBE | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Samsung Electro-Mechanics | CTML0603F-R27K vs CIL10NR27KBE |
CIL10NR27KBC | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | Samsung Electro-Mechanics | CTML0603F-R27K vs CIL10NR27KBC |