Part Details for CTMLP100804BF-1R5M by Central Technologies
Overview of CTMLP100804BF-1R5M by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTMLP100804BF-1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTMLP100804BF-1R5M-ND
|
DigiKey | 1.5UH SMD MULTIL POWER INDUCTOR Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20 In Stock |
|
$0.2512 / $0.4000 | Buy Now |
Part Details for CTMLP100804BF-1R5M
CTMLP100804BF-1R5M CAD Models
CTMLP100804BF-1R5M Part Data Attributes:
|
CTMLP100804BF-1R5M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMLP100804BF-1R5M
Central Technologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |