Part Details for CTMMP5015F-3R3M by Central Technologies
Overview of CTMMP5015F-3R3M by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTMMP5015F-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTMMP5015F-3R3M-ND
|
DigiKey | SMD Shielded Power Inductor Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1015 In Stock |
|
$0.8175 / $1.3600 | Buy Now |
Part Details for CTMMP5015F-3R3M
CTMMP5015F-3R3M CAD Models
CTMMP5015F-3R3M Part Data Attributes
|
CTMMP5015F-3R3M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMMP5015F-3R3M
Central Technologies
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 5451, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 5451 | |
Construction | Rectangular | |
DC Resistance | 12 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 13.8 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.2 MHz | |
Tolerance | 20% |