CTMPC100805F-R47M
Central Technologies
Description: General Purpose Inductor, 0.47uH, 20%, 1008,

Overview of CTMPC100805F-R47M by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-R47M=P2 Murata Manufacturing Co Ltd Fixed IND 0.47uH 8500mA NONAUTO
DFE32CAHR47MR0L Murata Manufacturing Co Ltd Fixed IND 0.47uH 8700mA POWRTRN

Price & Stock for CTMPC100805F-R47M by Central Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 4161-CTMPC100805F-R47M-ND
DigiKey 0.47UH SMD SHLDED POWER INDUCTOR Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 10
In Stock
  • 1 $0.6200
  • 500 $0.5038
  • 1,000 $0.3875
$0.3875 / $0.6200 Buy Now

CAD Models for CTMPC100805F-R47M by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTMPC100805F-R47M by Central Technologies

CTMPC100805F-R47M
Central Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
Construction
Shielded
DC Resistance
0.039 Ω
Inductance-Nom (L)
0.47 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR
Rated Current-Max
6.2 A
Shielded
YES
Tolerance
20%
Want to compare parts?
  1. CTMPC100805F-R47M
    Central Technologies
    General Purpose Inductor, 0.47uH, 20%, 1008,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMPC100805F-R47M by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMPC100805F-R47M by Central Technologies

Select Manufacturer
Which Manufacturer of CTMPC100805F-R47M would you like to use for your alert(s)?
  • Please alert me when CTMPC100805F-R47M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTMPC100805F-R47M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMPC100805F-R47M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTMPC100805F-R47M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMPC100805F-R47M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMPC100805F-R47M by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: