Part Details for CTN20D0003-6148 [V003] by TE Connectivity
Overview of CTN20D0003-6148 [V003] by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 3ft | |
98417-S61-48ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 48 Positions - 2mm (0.079in) - Right Angle . | |
10131936-148ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 48 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for CTN20D0003-6148 [V003]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTN20D0003-6148[V003]-ND
|
DigiKey | CONN WIRE SPLICE DIODE SZ20 Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.0880 | Buy Now |