Part Details for CTP340 by HellermannTyton
Overview of CTP340 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTP340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTP340-ND
|
DigiKey | SLIT WRAP 3/4" X 4200' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,156.7600 | Buy Now |
DISTI #
329-CTP340
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3/4 PE CONVOLUTED TUBING RoHS: Compliant | 0 |
|
$0.3250 | Order Now |
DISTI #
71381274
|
RS | Convoluted Tubing, Slit, .75" Dia, PE, Black | HellermannTyton CTP340 RoHS: Compliant Min Qty: 4200 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.4900 / $0.5100 | RFQ |
|
Onlinecomponents.com | Convoluted Tubing - Slit - 0.75" Dia - PE - Black - 4200 ft/carton RoHS: Compliant | 0 |
|
$0.3022 / $0.6330 | Buy Now |
DISTI #
CTP340
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 3/4 PE CONVOLUTED TUBING RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 4200 Container: Stick | Americas - 0 |
|
$0.3020 | Buy Now |
DISTI #
000000000001433926
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 3/4 PE CONVOLUTED TUBING Min Qty: 4200 | 0 |
|
$0.2764 / $0.3002 | Buy Now |
Part Details for CTP340
CTP340 CAD Models
CTP340 Part Data Attributes
|
CTP340
HellermannTyton
Buy Now
|
Compare Parts:
CTP340
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |