Part Details for CTP340STD by HellermannTyton
Overview of CTP340STD by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTP340STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTP340STD-ND
|
DigiKey | SLIT WRAP 3/4" X 550' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.1300 | Buy Now |
DISTI #
329-CTP340STD
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3/4 PE CONVOLUTED TUBING RoHS: Compliant | 0 |
|
$0.3750 / $0.3920 | Order Now |
DISTI #
70163617
|
RS | Convoluted Tubing, Slit, .75" Dia, PE, Black | HellermannTyton CTP340STD RoHS: Compliant Min Qty: 1 Package Multiple: 550 Container: ft. Coil | 1 |
|
$143.8700 / $165.3700 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Convoluted Tubing Polyethylene Black Carton Automotive RoHS: Compliant |
550 In Stock |
|
$0.3287 / $0.3925 | Buy Now |
DISTI #
51695334
|
Verical | Cable Accessories Convoluted Tubing Polyethylene Black Carton Min Qty: 550 Package Multiple: 550 Date Code: 1911 | Americas - 550 |
|
$0.5451 | Buy Now |
DISTI #
CTP340STD
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 3/4 PE CONVOLUTED TUBING RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Stick |
Americas - 1100 In Stock |
|
$0.3140 / $0.3920 | Buy Now |
DISTI #
000000000001433928
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 3/4 PE CONVOLUTED TUBING Min Qty: 550 | 0 |
|
$0.2958 / $0.3882 | Buy Now |
|
Master Electronics | Cable Accessories Convoluted Tubing Polyethylene Black Carton Automotive RoHS: Compliant |
550 In Stock |
|
$0.3287 / $0.3925 | Buy Now |