Part Details for CTP380STD by HellermannTyton
Overview of CTP380STD by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTP380STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTP380STD-ND
|
DigiKey | SLIT WRAP 3/8" X 1900' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$307.4800 | Buy Now |
DISTI #
329-CTP380STD
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3/8 PE CONVOLUTED TUBING RoHS: Compliant | 0 |
|
$0.1790 | Order Now |
DISTI #
70163760
|
RS | Convoluted Tubing, Slit, .38" Dia, PE, Black | HellermannTyton CTP380STD RoHS: Compliant Min Qty: 1 Package Multiple: 1900 Container: Box | 1 |
|
$288.5400 / $313.6300 | Buy Now |
|
Onlinecomponents.com | Convoluted Tubing - Slit - 0.38" Dia - PE - Black - 1900 ft/carton RoHS: Compliant | 0 |
|
$0.1924 / $0.2933 | Buy Now |
DISTI #
CTP380STD
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 3/8 PE CONVOLUTED TUBING RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1900 Container: Stick | Americas - 0 |
|
$0.1790 | Buy Now |
DISTI #
000000000001433931
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 3/8 PE CONVOLUTED TUBING Min Qty: 1900 | 0 |
|
$0.1533 / $0.1665 | Buy Now |