Part Details for CTP580STDUNSLIT by HellermannTyton
Overview of CTP580STDUNSLIT by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTP580STDUNSLIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-CTP580STDUNSLIT-ND
|
DigiKey | Convoluted Tubing, Unslit, 0.63" Min Qty: 700 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3118 | Buy Now |
DISTI #
329-CTP580STDUNSLIT
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Unslit, 0.63" Dia, PE, Black, 700 ft/ctn RoHS: Compliant | 1 |
|
$215.9800 / $232.6100 | Buy Now |
DISTI #
71959993
|
RS | Convoluted Tubing, Unslit, 0.63" Dia, PE, Black | HellermannTyton CTP580STDUNSLIT RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.5000 / $0.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.3947 / $0.5846 | Buy Now | |
DISTI #
000000000006270123
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Unslit, 0.63 Dia, PE, Black, 700 ft/ctn Min Qty: 700 | 0 |
|
$0.3370 / $0.4422 | Buy Now |