Part Details for CTPA08/100M by Thomas & Betts
Overview of CTPA08/100M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTPA08/100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Extra Flexible Conduit - Lightweight Weight - NC08/NW7.5 - Out Dia 10.0mm - In Dia 6.5mm - Polyamide 6 - Black - 100 m - Very High UV Protection - IP40 RoHS: Compliant | 0 |
|
$149.2700 / $160.3300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Master Electronics | Extra Flexible Conduit - Lightweight Weight - NC08/NW7.5 - Out Dia 10.0mm - In Dia 6.5mm - Polyamide 6 - Black - 100 m - Very High UV Protection - IP40 RoHS: Compliant | 0 |
|
$149.2700 / $160.3300 | Buy Now |