Part Details for CTPA25-S/100M by Thomas & Betts
Overview of CTPA25-S/100M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CTPA25-S/100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Extra Flexible Slit Conduit - Lightweight Weight - NC25/NW22 - Out Dia 25.6mm - In Dia 21.3mm - Polyamide 6 - Black - 100 m - Very High UV Protection - IP40 RoHS: Compliant | 0 |
|
$293.5400 / $316.2400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Master Electronics | Extra Flexible Slit Conduit - Lightweight Weight - NC25/NW22 - Out Dia 25.6mm - In Dia 21.3mm - Polyamide 6 - Black - 100 m - Very High UV Protection - IP40 RoHS: Compliant | 0 |
|
$293.5400 / $316.2400 | Buy Now |