Part Details for CTPSI5020F-100M by Central Technologies
Overview of CTPSI5020F-100M by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTPSI5020F-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTPSI5020F-100M-ND
|
DigiKey | POWER INDUCTOR SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15 In Stock |
|
$0.6875 / $1.1000 | Buy Now |
Part Details for CTPSI5020F-100M
CTPSI5020F-100M CAD Models
CTPSI5020F-100M Part Data Attributes
|
CTPSI5020F-100M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTPSI5020F-100M
Central Technologies
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
DC Resistance | 0.178 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |