Part Details for CTR1000BFFKNANHWS by Vishay Intertechnologies
Overview of CTR1000BFFKNANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR1000BFFKNANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y1283
|
Newark | Ctr 1% 100Ppm Ws |Vishay CTR1000BFFKNANHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $8.0700 | Buy Now |
DISTI #
CTR1000BFFKNANHWS
|
Avnet Americas | CTR 10 1% RT1% 100 NO AL NONE H WS - Waffle Pack (Alt: CTR1000BFFKNANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8000 / $6.3873 | Buy Now |
Part Details for CTR1000BFFKNANHWS
CTR1000BFFKNANHWS CAD Models
CTR1000BFFKNANHWS Part Data Attributes
|
CTR1000BFFKNANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CTR1000BFFKNANHWS
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.25W, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0303, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
First Element Resistance | 10 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |