Part Details for CTRB08-PC by Littelfuse Inc
Overview of CTRB08-PC by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTRB08-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2812
|
Newark | Socket Octal 8 Pin/P |Littelfuse CTRB08-PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-CTRB08-PC
|
Mouser Electronics | Time Delay & Timing Relays 24V 4A N/A 0.08s CURRENT SENSOR 1s RoHS: Compliant | 0 |
|
$7.8100 / $12.7900 | Order Now |
Part Details for CTRB08-PC
CTRB08-PC CAD Models
CTRB08-PC Part Data Attributes
|
CTRB08-PC
Littelfuse Inc
Buy Now
|
Compare Parts:
CTRB08-PC
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |