Part Details for CTRX324517SF-140K by Central Technologies
Overview of CTRX324517SF-140K by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159549-140KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 40pin A Coding | |
10153118-140KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 40pin Header C Coding | |
10153118-140KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 40pin Header D Coding |
Price & Stock for CTRX324517SF-140K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTRX324517SF-140K-ND
|
DigiKey | WIRELESS RECEIVER COIL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$3.3250 / $5.3200 | Buy Now |
DISTI #
84423825
|
Verical | CTRX324517SF-140K Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$14.0000 | Buy Now |