Part Details for CTS10U/O by Altech Corporation
Overview of CTS10U/O by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTS10U/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3780
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CTS10U/O Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4700 | Buy Now |
DISTI #
1920-CTS10U/O-ND
|
DigiKey | DIN TERM BLK, SCREW, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3130 | Buy Now |
DISTI #
845-CTS10U/O
|
Mouser Electronics | DIN Rail Terminal Blocks F/T term block RoHS: Compliant | 0 |
|
$0.9020 / $1.2400 | Order Now |
DISTI #
71162144
|
RS | Terminal Block, Screw, Feed-Through, 10 mm, Orange, 65 A/ 65 A/ 57 A | Altech Corp CTS10U/O RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS Screw DIN Rail 65A RoHS: Compliant | 498 Factory Stock |
|
$0.8510 / $1.1050 | Buy Now |
|
Powell Electronics | DIN Rail Terminal Blocks F/T term block Min Qty: 100 | 299 |
|
$1.0800 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS Screw DIN Rail 65A RoHS: Compliant | 498 Factory Stock |
|
$0.8510 / $1.1050 | Buy Now |
DISTI #
10122140
|
TestEquity LLC | Altech CTS10U/O DIN Term Blk, Screw, Feed-Thru 65A, 600V, 16-6AWG, 10mm, orange | 0 |
|
$1.2500 | Buy Now |